Similar



SH400 | |
|---|---|
DigiKey Part Number | F9943TR-ND - Tape & Reel (TR) F9943CT-ND - Cut Tape (CT) F9943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH400 |
Description | GDT 400V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SH400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Square End Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 5 | 30,22800 Kč | 151,14 Kč |
| 10 | 27,89100 Kč | 278,91 Kč |
| 50 | 23,14660 Kč | 1 157,33 Kč |
| 100 | 21,35520 Kč | 2 135,52 Kč |
| 250 | 19,19172 Kč | 4 797,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 14,86037 Kč | 13 374,33 Kč |
| 1 800 | 13,68928 Kč | 24 640,70 Kč |
| 2 700 | 13,30360 Kč | 35 919,72 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |


