SH300 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1 892
Unit Price: 26,25000 Kč
Datasheet
Gas Discharge Tube 300 V 5000A (5kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 300 V 5000A (5kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

SH300

DigiKey Part Number
F9941TR-ND - Tape & Reel (TR)
F9941CT-ND - Cut Tape (CT)
F9941DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH300
Description
GDT 300V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 5000A (5kA) 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SH300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
300 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD, Square End Block
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
527,13000 Kč135,65 Kč
1025,05100 Kč250,51 Kč
5020,78380 Kč1 039,19 Kč
10019,17330 Kč1 917,33 Kč
25017,23012 Kč4 307,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90014,82366 Kč13 341,29 Kč
1 80013,65547 Kč24 579,85 Kč
2 70013,27074 Kč35 831,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč