



SH230 | |
|---|---|
DigiKey Part Number | F9939TR-ND - Tape & Reel (TR) F9939CT-ND - Cut Tape (CT) F9939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH230 |
Description | GDT 230V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SH230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Square End Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 5 | 27,13000 Kč | 135,65 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 50 | 20,78380 Kč | 1 039,19 Kč |
| 100 | 19,17330 Kč | 1 917,33 Kč |
| 250 | 17,23012 Kč | 4 307,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 14,82366 Kč | 13 341,29 Kč |
| 1 800 | 13,65547 Kč | 24 579,85 Kč |
| 2 700 | 13,27074 Kč | 35 831,00 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

