PTC Thermistor 6 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 6 Ohms 0805 (2012 Metric)
setP Demo: How to Prevent USB Type-C plugs From Overheating
Basics of NTC and PTC Thermistors - Another Teaching Moment

SETP0805-100-CC-2

DigiKey Part Number
18-SETP0805-100-CC-2TR-ND - Tape & Reel (TR)
18-SETP0805-100-CC-2CT-ND - Cut Tape (CT)
18-SETP0805-100-CC-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SETP0805-100-CC-2
Description
SENSOR PTC 6OHM 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PTC Thermistor 6 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
6 Ohms
Resistance Tolerance
-
Operating Temperature
-40°C ~ 85°C
Power - Max
600 mW
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
513,06000 Kč65,30 Kč
1012,05300 Kč120,53 Kč
509,99080 Kč499,54 Kč
1009,21810 Kč921,81 Kč
2508,28748 Kč2 071,87 Kč
5007,64370 Kč3 821,85 Kč
1 0007,04756 Kč7 047,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,12855 Kč20 514,20 Kč
8 0005,00802 Kč40 064,16 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč