Mixed Technology TVS Device 2 Circuit 90V Surface Mount 8-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mixed Technology TVS Device 2 Circuit 90V Surface Mount 8-QFN (5x6)
8-LQFN

SEP0900Q38CB

DigiKey Part Number
SEP0900Q38CBTR-ND - Tape & Reel (TR)
SEP0900Q38CBCT-ND - Cut Tape (CT)
SEP0900Q38CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEP0900Q38CB
Description
TVS DEVICE MIXED 90V 8-QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 2 Circuit 90V Surface Mount 8-QFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
90V
Technology
Mixed Technology
Number of Circuits
2
Applications
Ethernet
Mounting Type
Surface Mount
Package / Case
8-LQFN
Supplier Device Package
8-QFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1052,11700 Kč521,17 Kč
10036,41680 Kč3 641,68 Kč
50030,35974 Kč15 179,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00024,80389 Kč99 215,56 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč