


SEP0900Q38CB | |
|---|---|
DigiKey Part Number | SEP0900Q38CBTR-ND - Tape & Reel (TR) SEP0900Q38CBCT-ND - Cut Tape (CT) SEP0900Q38CBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEP0900Q38CB |
Description | TVS DEVICE MIXED 90V 8-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 90V Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 90V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 8-LQFN | |
Supplier Device Package | 8-QFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 10 | 49,76200 Kč | 497,62 Kč |
| 100 | 34,76830 Kč | 3 476,83 Kč |
| 500 | 30,43494 Kč | 15 217,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 24,86531 Kč | 99 461,24 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |

