


SE350 | |
|---|---|
DigiKey Part Number | F6291TR-ND - Tape & Reel (TR) F6291CT-ND - Cut Tape (CT) F6291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE350 |
Description | GDT 350V 500A 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 500A 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| 5 | 48,12000 Kč | 240,60 Kč |
| 10 | 44,41600 Kč | 444,16 Kč |
| 50 | 36,84180 Kč | 1 842,09 Kč |
| 100 | 33,98520 Kč | 3 398,52 Kč |
| 250 | 30,53344 Kč | 7 633,36 Kč |
| 500 | 28,14512 Kč | 14 072,56 Kč |
| 1 000 | 27,14040 Kč | 27 140,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,17351 Kč | 66 520,53 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |


