


SE-TA6-SM | |
|---|---|
DigiKey Part Number | F10453-ND |
Manufacturer | |
Manufacturer Product Number | SE-TA6-SM |
Description | STUD-MOUNT TERMINATION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Block | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 077,95000 Kč | 5 077,95 Kč |
| 10 | 4 521,20500 Kč | 45 212,05 Kč |
| 25 | 4 316,71000 Kč | 107 917,75 Kč |
| 50 | 4 168,11560 Kč | 208 405,78 Kč |
| Unit Price without VAT: | 5 077,95000 Kč |
|---|---|
| Unit Price with VAT: | 6 144,31950 Kč |


