


SE-325 | |
|---|---|
DigiKey Part Number | 5666-SE-325-ND |
Manufacturer | |
Manufacturer Product Number | SE-325 |
Description | NGR MONITOR 120VAC SUPPLY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120VAC | |
Trip Range | 0.5 ~ 4A | |
Delay Time | 0.1 ~ 2s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | Manual Reset | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 584,44000 Kč | 41 584,44 Kč |
| Unit Price without VAT: | 41 584,44000 Kč |
|---|---|
| Unit Price with VAT: | 50 317,17240 Kč |


