
SE-107D | |
|---|---|
DigiKey Part Number | 5666-SE-107D-ND |
Manufacturer | |
Manufacturer Product Number | SE-107D |
Description | GF-GC MONITOR UVR 120 VAC/VDC SU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount |
Datasheet | Datasheet |
Category | Trip Range 0.5 ~ 4A |
Manufacturer Littelfuse Inc. | Delay Time 0.1 ~ 1s |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Features Automatic Reset, Manual Reset |
Function Ground Fault | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 120VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 643,81000 Kč | 49 643,81 Kč |
| Unit Price without VAT: | 49 643,81000 Kč |
|---|---|
| Unit Price with VAT: | 60 069,01010 Kč |


