
SDW05-01FTG | |
|---|---|
DigiKey Part Number | 18-SDW05-01FTGTR-ND - Tape & Reel (TR) 18-SDW05-01FTGCT-ND - Cut Tape (CT) 18-SDW05-01FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDW05-01FTG |
Description | TVS DIODE 5VWM 13VC SOD323 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 230pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 100 | 4,65530 Kč | 465,53 Kč |
| 500 | 3,49868 Kč | 1 749,34 Kč |
| 1 000 | 3,12534 Kč | 3 125,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02834 Kč | 6 085,02 Kč |
| 6 000 | 1,84223 Kč | 11 053,38 Kč |
| 9 000 | 1,74736 Kč | 15 726,24 Kč |
| 15 000 | 1,64070 Kč | 24 610,50 Kč |
| 21 000 | 1,57754 Kč | 33 128,34 Kč |
| 30 000 | 1,53548 Kč | 46 064,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




