


SDP0240T023G6RP | |
|---|---|
DigiKey Part Number | F6264TR-ND - Tape & Reel (TR) F6264CT-ND - Cut Tape (CT) F6264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDP0240T023G6RP |
Description | THYRISTOR 19V 30A SOT-23-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 19V Off-State 30 A Ipp TVS Thyristor SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 40 mA |
Manufacturer Littelfuse Inc. | Number of Elements 1 |
Series | Capacitance 3pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Voltage - Off State 19V | Supplier Device Package SOT-23-6 |
Current - Peak Pulse (8/20µs) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 100 | 14,15480 Kč | 1 415,48 Kč |
| 500 | 11,10752 Kč | 5 553,76 Kč |
| 1 000 | 10,12650 Kč | 10 126,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,61226 Kč | 22 836,78 Kč |
| 6 000 | 7,58028 Kč | 45 481,68 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

