19V Off-State 30 A Ipp TVS Thyristor SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V Off-State 30 A Ipp TVS Thyristor SOT-23-6
SOT-23-6

SDP0240T023G6RP

DigiKey Part Number
F6264TR-ND - Tape & Reel (TR)
F6264CT-ND - Cut Tape (CT)
F6264DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDP0240T023G6RP
Description
THYRISTOR 19V 30A SOT-23-6
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
19V Off-State 30 A Ipp TVS Thyristor SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
40 mA
Manufacturer
Littelfuse Inc.
Number of Elements
1
Series
Capacitance
3pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6
Voltage - Off State
19V
Supplier Device Package
SOT-23-6
Current - Peak Pulse (8/20µs)
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1021,25000 Kč212,50 Kč
10014,15480 Kč1 415,48 Kč
50011,10752 Kč5 553,76 Kč
1 00010,12650 Kč10 126,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,61226 Kč22 836,78 Kč
6 0007,58028 Kč45 481,68 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč