8V Off-State 50 A Ipp TVS Thyristor SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8V Off-State 50 A Ipp TVS Thyristor SC-74A, SOT-753
SOT-23-5

SDP0080T023G5RP

DigiKey Part Number
18-SDP0080T023G5RPTR-ND - Tape & Reel (TR)
18-SDP0080T023G5RPCT-ND - Cut Tape (CT)
18-SDP0080T023G5RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDP0080T023G5RP
Description
THYRISTOR 8V 50A SC-74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8V Off-State 50 A Ipp TVS Thyristor SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (8/20µs)
50 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
30 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
6.5pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Off State
8V
Package / Case
SC-74A, SOT-753
Voltage - On State
4 V
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,21300 Kč192,13 Kč
10012,72690 Kč1 272,69 Kč
5009,94424 Kč4 972,12 Kč
1 0009,04846 Kč9 048,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,78060 Kč20 341,80 Kč
6 0006,61437 Kč39 686,22 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč