10V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-µDFN (0.60x0.30)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1205-01UTG

DigiKey Part Number
18-SC1205-01UTGTR-ND - Tape & Reel (TR)
18-SC1205-01UTGCT-ND - Cut Tape (CT)
18-SC1205-01UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1205-01UTG
Description
TVS DIODE 4.5VWM 10VC 2UDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-µDFN (0.60x0.30)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
7pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
0201 (0603 Metric)
Voltage - Reverse Standoff (Typ)
4.5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
107,11200 Kč71,12 Kč
1004,51730 Kč451,73 Kč
5003,39194 Kč1 695,97 Kč
1 0003,02884 Kč3 028,84 Kč
2 0002,72269 Kč5 445,38 Kč
5 0002,39092 Kč11 954,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,73430 Kč26 014,50 Kč
30 0001,64237 Kč49 271,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč