
SACB7.0 | |
|---|---|
DigiKey Part Number | SACB7.0TR-ND - Tape & Reel (TR) SACB7.0CT-ND - Cut Tape (CT) SACB7.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SACB7.0 |
Description | TVS DIODE 7VWM 12.6VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12.6V Clamp 38A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SACB7.0 Models |
Category | Voltage - Clamping (Max) @ Ipp 12.6V |
Mfr | Current - Peak Pulse (10/1000µs) 38A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 100 | 9,30630 Kč | 930,63 Kč |
| 500 | 7,17502 Kč | 3 587,51 Kč |
| 1 000 | 6,48817 Kč | 6 488,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,67926 Kč | 14 037,78 Kč |
| 6 000 | 4,31292 Kč | 25 877,52 Kč |
| 9 000 | 4,25471 Kč | 38 292,39 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

