
SACB6.0 | |
|---|---|
DigiKey Part Number | SACB6.0TR-ND - Tape & Reel (TR) SACB6.0CT-ND - Cut Tape (CT) SACB6.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SACB6.0 |
Description | TVS DIODE 6VWM 11.2VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 41A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SACB6.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 7.9V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 41A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 100 | 7,30730 Kč | 730,73 Kč |
| 500 | 6,39096 Kč | 3 195,48 Kč |
| 1 000 | 5,77445 Kč | 5 774,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63006 Kč | 13 890,18 Kč |
| 6 000 | 4,54775 Kč | 27 286,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

