23.6V Clamp 20A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACB15

DigiKey Part Number
SACB15TR-ND - Tape & Reel (TR)
SACB15CT-ND - Cut Tape (CT)
SACB15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SACB15
Description
TVS DIODE 15VWM 23.6VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
23.6V Clamp 20A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SACB15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
23.6V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1013,75400 Kč137,54 Kč
1008,96610 Kč896,61 Kč
5006,90204 Kč3 451,02 Kč
1 0006,23704 Kč6 237,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,49315 Kč13 479,45 Kč
6 0004,13850 Kč24 831,00 Kč
9 0004,05261 Kč36 473,49 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč