
| SACB10 | |
|---|---|
| DigiKey Part Number | SACB10TR-ND - Tape & Reel (TR) SACB10CT-ND - Cut Tape (CT) SACB10DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SACB10 | 
| Description | TVS DIODE 10VWM 16.3VC SMB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 16.3V Clamp 29A Ipp Tvs Diode Surface Mount SMB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SACB10 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 10V | |
| Voltage - Breakdown (Min) | 11.1V | |
| Voltage - Clamping (Max) @ Ipp | 16.3V | |
| Current - Peak Pulse (10/1000µs) | 29A | |
| Power - Peak Pulse | 500W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč | 
| 10 | 6,72000 Kč | 67,20 Kč | 
| 100 | 5,45120 Kč | 545,12 Kč | 
| 500 | 4,93102 Kč | 2 465,51 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 4,56733 Kč | 13 701,99 Kč | 
| 6 000 | 4,50616 Kč | 27 036,96 Kč | 
| 9 000 | 4,01556 Kč | 36 140,04 Kč | 
| Unit Price without VAT: | 8,11000 Kč | 
|---|---|
| Unit Price with VAT: | 9,81310 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic