11.2V Clamp 41A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC6.0

DigiKey Part Number
SAC6.0TR-ND - Tape & Reel (TR)
SAC6.0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SAC6.0
Description
TVS DIODE 6VWM 11.2VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.2V Clamp 41A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SAC6.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
7.9V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
41A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,48100 Kč134,81 Kč
1008,76880 Kč876,88 Kč
5006,74498 Kč3 372,49 Kč
1 0006,09278 Kč6 092,78 Kč
2 0005,54347 Kč11 086,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,23456 Kč16 938,24 Kč
8 0003,93713 Kč31 497,04 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč