
SAC15 | |
|---|---|
DigiKey Part Number | SAC15TR-ND - Tape & Reel (TR) SAC15CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC15 |
Description | TVS DIODE 15VWM 23.6VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SAC15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 23.6V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 100 | 8,76880 Kč | 876,88 Kč |
| 500 | 6,74498 Kč | 3 372,49 Kč |
| 1 000 | 6,09278 Kč | 6 092,78 Kč |
| 2 000 | 5,54347 Kč | 11 086,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,23456 Kč | 16 938,24 Kč |
| 8 000 | 3,93713 Kč | 31 497,04 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

