
SA8.0A | |
|---|---|
DigiKey Part Number | F5668TR-ND - Tape & Reel (TR) F5668CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA8.0A |
Description | TVS DIODE 8VWM 13.6VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 37.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA8.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 37.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 100 | 5,14450 Kč | 514,45 Kč |
| 500 | 4,01062 Kč | 2 005,31 Kč |
| 1 000 | 3,33868 Kč | 3 338,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,96072 Kč | 11 842,88 Kč |
| 8 000 | 2,90150 Kč | 23 212,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


