
SA6.0CA | |
|---|---|
DigiKey Part Number | SA6.0CALFTR-ND - Tape & Reel (TR) SA6.0CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA6.0CA |
Description | TVS DIODE 6VWM 10.3VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 49.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA6.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 49.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 100 | 6,88310 Kč | 688,31 Kč |
| 500 | 5,24656 Kč | 2 623,28 Kč |
| 1 000 | 4,71846 Kč | 4 718,46 Kč |
| 2 000 | 4,27383 Kč | 8 547,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,24976 Kč | 12 999,04 Kč |
| 8 000 | 2,98744 Kč | 23 899,52 Kč |
| 12 000 | 2,86623 Kč | 34 394,76 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


