Similar
Similar

SA6.0A-B | |
|---|---|
DigiKey Part Number | SA6.0A-B-ND |
Manufacturer | |
Manufacturer Product Number | SA6.0A-B |
Description | TVS DIODE 6VWM 10.3VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 49.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA6.0A-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 49.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,62677 Kč | 3 626,77 Kč |
| Unit Price without VAT: | 3,62677 Kč |
|---|---|
| Unit Price with VAT: | 4,38839 Kč |



