
SA36A | |
|---|---|
DigiKey Part Number | SA36ATR-ND - Tape & Reel (TR) SA36ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA36A |
Description | TVS DIODE 36VWM 58.1VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 7,84400 Kč | 78,44 Kč |
| 100 | 5,45120 Kč | 545,12 Kč |
| 500 | 4,26524 Kč | 2 132,62 Kč |
| 1 000 | 3,14191 Kč | 3 141,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,93365 Kč | 11 734,60 Kč |
| 8 000 | 2,87497 Kč | 22 999,76 Kč |
| 12 000 | 2,59463 Kč | 31 135,56 Kč |
| 20 000 | 2,56694 Kč | 51 338,80 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |


