48.4V Clamp 10.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA30A

DigiKey Part Number
SA30ALFTR-ND - Tape & Reel (TR)
SA30ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA30A
Description
TVS DIODE 30VWM 48.4VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48.4V Clamp 10.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
10.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,00000 Kč80,00 Kč
1005,10460 Kč510,46 Kč
5003,84894 Kč1 924,47 Kč
1 0003,44346 Kč3 443,46 Kč
2 0003,10204 Kč6 204,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,34537 Kč9 381,48 Kč
8 0002,14371 Kč17 149,68 Kč
12 0002,04095 Kč24 491,40 Kč
20 0001,92919 Kč38 583,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč