
| SA30A-B | |
|---|---|
| DigiKey Part Number | SA30A-B-ND | 
| Manufacturer | |
| Manufacturer Product Number | SA30A-B | 
| Description | TVS DIODE 30VWM 48.4VC DO204AC | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 48.4V Clamp 10.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SA30A-B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 30V | |
| Voltage - Breakdown (Min) | 33.3V | |
| Voltage - Clamping (Max) @ Ipp | 48.4V | |
| Current - Peak Pulse (10/1000µs) | 10.5A | |
| Power - Peak Pulse | 500W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč | 
| 10 | 4,70200 Kč | 47,02 Kč | 
| 100 | 4,68140 Kč | 468,14 Kč | 
| 500 | 4,48578 Kč | 2 242,89 Kč | 
| 1 000 | 4,03720 Kč | 4 037,20 Kč | 
| 2 000 | 3,25032 Kč | 6 500,64 Kč | 
| 5 000 | 3,03809 Kč | 15 190,45 Kč | 
| 10 000 | 2,89536 Kč | 28 953,60 Kč | 
| 50 000 | 2,87497 Kč | 143 748,50 Kč | 
| Unit Price without VAT: | 4,99000 Kč | 
|---|---|
| Unit Price with VAT: | 6,03790 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic