42.1V Clamp 12.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA26A

DigiKey Part Number
SA26ATR-ND - Tape & Reel (TR)
SA26ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA26A
Description
TVS DIODE 26VWM 42.1VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
42.1V Clamp 12.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA26A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
12.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,91100 Kč99,11 Kč
1006,37500 Kč637,50 Kč
5004,84550 Kč2 422,75 Kč
1 0004,35205 Kč4 352,05 Kč
2 0003,93639 Kč7 872,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,98880 Kč11 955,20 Kč
8 0002,74355 Kč21 948,40 Kč
12 0002,61857 Kč31 422,84 Kč
20 0002,59063 Kč51 812,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč