
SA24A | |
|---|---|
DigiKey Part Number | SA24ATR-ND - Tape & Reel (TR) SA24ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA24A |
Description | TVS DIODE 24VWM 38.9VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 13.1A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 6,61440 Kč | 661,44 Kč |
| 500 | 5,03364 Kč | 2 516,82 Kč |
| 1 000 | 4,52381 Kč | 4 523,81 Kč |
| 2 000 | 4,09451 Kč | 8 189,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,11101 Kč | 12 444,04 Kč |
| 8 000 | 2,85775 Kč | 22 862,00 Kč |
| 12 000 | 2,72869 Kč | 32 744,28 Kč |
| 20 000 | 2,71924 Kč | 54 384,80 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


