
SA18CA | |
|---|---|
DigiKey Part Number | SA18CATR-ND - Tape & Reel (TR) SA18CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA18CA |
Description | TVS DIODE 18VWM 29.2VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 17.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA18CA Models |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 17.5A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 100 | 7,14560 Kč | 714,56 Kč |
| 500 | 5,45360 Kč | 2 726,80 Kč |
| 1 000 | 4,90807 Kč | 4 908,07 Kč |
| 2 000 | 4,44864 Kč | 8 897,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,38504 Kč | 13 540,16 Kč |
| 8 000 | 3,11403 Kč | 24 912,24 Kč |
| 12 000 | 3,01059 Kč | 36 127,08 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


