
SA17A | |
|---|---|
DigiKey Part Number | 18-SA17ATR-ND - Tape & Reel (TR) 18-SA17ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA17A |
Description | TVS DIODE 17VWM 27.6VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 18.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA17A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 4,53560 Kč | 453,56 Kč |
| 500 | 4,48686 Kč | 2 243,43 Kč |
| 1 000 | 4,03330 Kč | 4 033,30 Kč |
| 2 000 | 3,68347 Kč | 7 366,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,98880 Kč | 11 955,20 Kč |
| 8 000 | 2,90150 Kč | 23 212,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


