
SA15CA-B | |
|---|---|
DigiKey Part Number | F5309-ND |
Manufacturer | |
Manufacturer Product Number | SA15CA-B |
Description | TVS DIODE 15VWM 24.4VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 20.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA15CA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 20.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 6,69400 Kč | 66,94 Kč |
| 100 | 4,26470 Kč | 426,47 Kč |
| 500 | 3,21560 Kč | 1 607,80 Kč |
| 1 000 | 2,87669 Kč | 2 876,69 Kč |
| 2 000 | 2,59136 Kč | 5 182,72 Kč |
| 5 000 | 2,28224 Kč | 11 411,20 Kč |
| 10 000 | 2,09104 Kč | 20 910,40 Kč |
| 50 000 | 1,93397 Kč | 96 698,50 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


