
SA14A | |
|---|---|
DigiKey Part Number | SA14ATR-ND - Tape & Reel (TR) SA14ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA14A |
Description | TVS DIODE 14VWM 23.2VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA14A Models |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 22A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP14A | Littelfuse Inc. | 528 | 18-5KP14ACT-ND | 71,81000 Kč | Similar |
| SA14A-E3/54 | Vishay General Semiconductor - Diodes Division | 6 613 | SA14A-E3/54GICT-ND | 20,16000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 6,37500 Kč | 637,50 Kč |
| 500 | 4,84550 Kč | 2 422,75 Kč |
| 1 000 | 4,35205 Kč | 4 352,05 Kč |
| 2 000 | 3,93639 Kč | 7 872,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,98880 Kč | 11 955,20 Kč |
| 8 000 | 2,74355 Kč | 21 948,40 Kč |
| 12 000 | 2,61857 Kč | 31 422,84 Kč |
| 20 000 | 2,59063 Kč | 51 812,60 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

