
SA14A | |
|---|---|
DigiKey Part Number | SA14ATR-ND - Tape & Reel (TR) SA14ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA14A |
Description | TVS DIODE 14VWM 23.2VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA14A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 6,37500 Kč | 637,50 Kč |
| 500 | 4,84550 Kč | 2 422,75 Kč |
| 1 000 | 4,35205 Kč | 4 352,05 Kč |
| 2 000 | 3,93639 Kč | 7 872,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,98880 Kč | 11 955,20 Kč |
| 8 000 | 2,74355 Kč | 21 948,40 Kč |
| 12 000 | 2,61857 Kč | 31 422,84 Kč |
| 20 000 | 2,59063 Kč | 51 812,60 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

