
SA10CA | |
|---|---|
DigiKey Part Number | SA10CALFTR-ND - Tape & Reel (TR) SA10CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA10CA |
Description | TVS DIODE 10VWM 17VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 30A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,18900 Kč | 61,89 Kč |
| 100 | 4,98890 Kč | 498,89 Kč |
| 500 | 4,16790 Kč | 2 083,95 Kč |
| 1 000 | 3,62060 Kč | 3 620,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,25780 Kč | 13 031,20 Kč |
| 8 000 | 3,21812 Kč | 25 744,96 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |



