
S8008DRP | |
|---|---|
DigiKey Part Number | S8008DTR-ND - Tape & Reel (TR) S8008DCT-ND - Cut Tape (CT) S8008DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8008DRP |
Description | SCR 800V 8A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 8 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | S8008DRP Models |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 800 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 5.1 A | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 38,91600 Kč | 389,16 Kč |
| 100 | 26,75970 Kč | 2 675,97 Kč |
| 500 | 21,56000 Kč | 10 780,00 Kč |
| 1 000 | 20,76624 Kč | 20 766,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,96595 Kč | 42 414,88 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |

