
S602ES | |
|---|---|
DigiKey Part Number | S602ES-ND |
Manufacturer | |
Manufacturer Product Number | S602ES |
Description | SCR 600V 1.5A TO-92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.5 A Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 15A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 Kč | 23,95 Kč |
| 10 | 15,08100 Kč | 150,81 Kč |
| 100 | 9,95670 Kč | 995,67 Kč |
| 500 | 7,75418 Kč | 3 877,09 Kč |
| 1 000 | 7,04491 Kč | 7 044,91 Kč |
| 2 500 | 6,27691 Kč | 15 692,27 Kč |
| 5 000 | 5,89489 Kč | 29 474,45 Kč |
| Unit Price without VAT: | 23,95000 Kč |
|---|---|
| Unit Price with VAT: | 28,97950 Kč |


