S6025L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 608
Unit Price: 97,85000 Kč
Datasheet
SCR 600 V 25 A Standard Recovery Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6025L

DigiKey Part Number
S6025L-ND
Manufacturer
Manufacturer Product Number
S6025L
Description
SCR 600V 25A TO-220 ISOLATED TAB
Customer Reference
Detailed Description
SCR 600 V 25 A Standard Recovery Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
25 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Bulk
Current - Off State (Max)
10 µA
Part Status
Discontinued at DigiKey
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 350A
Voltage - Off State
600 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
35 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (AV)) (Max)
16 A
Supplier Device Package
TO-220 Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S6025LTPLittelfuse Inc.4 608F7307-ND97,85000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types