
S6012DRP | |
|---|---|
DigiKey Part Number | 18-S6012DRPTR-ND - Tape & Reel (TR) 18-S6012DRPCT-ND - Cut Tape (CT) 18-S6012DRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6012DRP |
Description | SCR 600V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Voltage - Off State 600 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 20 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 7.6 A | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 41,51300 Kč | 415,13 Kč |
| 100 | 28,63290 Kč | 2 863,29 Kč |
| 500 | 23,12804 Kč | 11 564,02 Kč |
| 1 000 | 22,55311 Kč | 22 553,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,42574 Kč | 46 064,35 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |

