
S6010DS2RP | |
|---|---|
DigiKey Part Number | S6010DS2RPTR-ND - Tape & Reel (TR) S6010DS2RPCT-ND - Cut Tape (CT) S6010DS2RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6010DS2RP |
Description | SCR 600V 10A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 10 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 10 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 5 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 6.4 A | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 42,20600 Kč | 422,06 Kč |
| 100 | 29,14100 Kč | 2 914,10 Kč |
| 500 | 23,55556 Kč | 11 777,78 Kč |
| 1 000 | 23,05118 Kč | 23 051,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,83260 Kč | 47 081,50 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |

