
S6006DS2RP | |
|---|---|
DigiKey Part Number | S6006DS2TR-ND - Tape & Reel (TR) S6006DS2CT-ND - Cut Tape (CT) S6006DS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6006DS2RP |
Description | SCR 600V 6A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 6 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 6 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 5 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 3.8 A | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 100 | 25,28370 Kč | 2 528,37 Kč |
| 500 | 20,31682 Kč | 10 158,41 Kč |
| 1 000 | 19,31480 Kč | 19 314,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,78000 Kč | 39 450,00 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

