
S6004DS2RP | |
|---|---|
DigiKey Part Number | S6004DS2TR-ND - Tape & Reel (TR) S6004DS2CT-ND - Cut Tape (CT) S6004DS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6004DS2RP |
Description | SCR 600V 4A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 4 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 2 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 30A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 2.5 A | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 100 | 24,70830 Kč | 2 470,83 Kč |
| 500 | 19,83682 Kč | 9 918,41 Kč |
| 1 000 | 18,76864 Kč | 18 768,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,33375 Kč | 38 334,38 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

