LX807MBRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4X8BSRP

DigiKey Part Number
S4X8BSRPTR-ND - Tape & Reel (TR)
S4X8BSRPCT-ND - Cut Tape (CT)
S4X8BSRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4X8BSRP
Description
SCR 400V 800MA SOT-89
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
3 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 10A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,42000 Kč24,42 Kč
1015,34500 Kč153,45 Kč
10010,08300 Kč1 008,30 Kč
5007,81966 Kč3 909,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,38173 Kč6 381,73 Kč
2 0005,82991 Kč11 659,82 Kč
3 0005,54857 Kč16 645,71 Kč
5 0005,23244 Kč26 162,20 Kč
7 0005,21252 Kč36 487,64 Kč
Manufacturers Standard Package
Unit Price without VAT:24,42000 Kč
Unit Price with VAT:29,54820 Kč