
S4065JTP | |
|---|---|
DigiKey Part Number | S4065JTP-ND |
Manufacturer | |
Manufacturer Product Number | S4065JTP |
Description | SCR 400V 65A TO-218X ISOLATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 65 A Standard Recovery Through Hole TO-218X Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 41 A | |
Current - On State (It (RMS)) (Max) | 65 A | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Off State (Max) | 20 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 800A, 950A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-218X-3 Isolated Tab | |
Supplier Device Package | TO-218X Isolated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 25 | 115,36320 Kč | 2 884,08 Kč |
| 100 | 97,52520 Kč | 9 752,52 Kč |
| 500 | 97,50422 Kč | 48 752,11 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |




