SCR 400 V 20 A Standard Recovery Through Hole TO-220AB-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 400 V 20 A Standard Recovery Through Hole TO-220AB-L
TO-220-3 (Formed Leads, Non-Isolated)

S4020LTP

DigiKey Part Number
F7253-ND
Manufacturer
Manufacturer Product Number
S4020LTP
Description
SCR 400V 20A TO-220AB-L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 400 V 20 A Standard Recovery Through Hole TO-220AB-L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
20 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
40 mA
Packaging
Tube
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
255A, 300A
Voltage - Off State
400 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
30 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (AV)) (Max)
12.8 A
Supplier Device Package
TO-220AB-L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 332
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1047,30800 Kč473,08 Kč
10033,16420 Kč3 316,42 Kč
50027,12312 Kč13 561,56 Kč
1 00026,71996 Kč26 719,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč