
S4004DS1RP | |
|---|---|
DigiKey Part Number | F5664TR-ND - Tape & Reel (TR) F5664CT-ND - Cut Tape (CT) F5664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4004DS1RP |
Description | SCR 400V 4A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 2.5 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 4 mA | |
Current - Off State (Max) | 2 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 30A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,86000 Kč | 42,86 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 100 | 18,48820 Kč | 1 848,82 Kč |
| 500 | 14,70194 Kč | 7 350,97 Kč |
| 1 000 | 13,89508 Kč | 13 895,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,35225 Kč | 28 380,62 Kč |
| Unit Price without VAT: | 42,86000 Kč |
|---|---|
| Unit Price with VAT: | 51,86060 Kč |

