



RXEF300K | |
|---|---|
DigiKey Part Number | RXEF300KHF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF300K |
Description | PTC RESET FUSE 72V 3A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 19.8 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.910" Dia x 0.118" T (23.11mm x 3.00mm) | |
Height - Seated (Max) | 1.154" (29.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 5 | 18,05800 Kč | 90,29 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 50 | 13,81240 Kč | 690,62 Kč |
| 100 | 12,74370 Kč | 1 274,37 Kč |
| 250 | 11,45484 Kč | 2 863,71 Kč |
| 500 | 10,56326 Kč | 5 281,63 Kč |
| 1 000 | 9,73740 Kč | 9 737,40 Kč |
| 5 000 | 8,47009 Kč | 42 350,45 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

