

RXEF250K-2 | |
|---|---|
DigiKey Part Number | 18-RXEF250K-2TR-ND - Tape & Reel (TR) 18-RXEF250K-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF250K-2 |
Description | PTC RESET FUSE 72V 2.5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.819" Dia x 0.118" T (20.80mm x 3.00mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 18,43400 Kč | 92,17 Kč |
| 10 | 17,01900 Kč | 170,19 Kč |
| 50 | 14,11480 Kč | 705,74 Kč |
| 100 | 13,02250 Kč | 1 302,25 Kč |
| 250 | 11,70544 Kč | 2 926,36 Kč |
| 500 | 10,79456 Kč | 5 397,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,95594 Kč | 8 955,94 Kč |
| 2 000 | 8,25208 Kč | 16 504,16 Kč |
| 3 000 | 7,86432 Kč | 23 592,96 Kč |
| 5 000 | 7,73201 Kč | 38 660,05 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

