Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF050-AP

DigiKey Part Number
RXEF050-APHFCT-ND - Cut Tape (CT)
RXEF050-APHFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RXEF050-AP
Description
PTC RESET FUSE 72V 500MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
4 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
500 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.17 Ohms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.311" Dia x 0.118" T (7.90mm x 3.00mm)
Current - Hold (Ih) (Max)
500 mA
Height - Seated (Max)
0.539" (13.70mm)
Current - Trip (It)
1 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
510,79200 Kč53,96 Kč
109,95300 Kč99,53 Kč
508,25220 Kč412,61 Kč
1007,61390 Kč761,39 Kč
2506,84452 Kč1 711,13 Kč
5006,31284 Kč3 156,42 Kč
1 0005,82128 Kč5 821,28 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0004,59919 Kč9 198,38 Kč
4 0004,23714 Kč16 948,56 Kč
6 0004,05786 Kč24 347,16 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč