



RXEF040-2 | |
|---|---|
DigiKey Part Number | RXEF040-2HFTR-ND - Tape & Reel (TR) RXEF040-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF040-2 |
Description | PTC RESET FUSE 72V 400MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 550 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.29 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.299" Dia x 0.118" T (7.60mm x 3.00mm) |
Current - Hold (Ih) (Max) 400 mA | Height - Seated (Max) 0.532" (13.50mm) |
Current - Trip (It) 800 mA | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 11,42200 Kč | 57,11 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 50 | 8,73100 Kč | 436,55 Kč |
| 100 | 8,05480 Kč | 805,48 Kč |
| 250 | 7,24180 Kč | 1 810,45 Kč |
| 500 | 6,67946 Kč | 3 339,73 Kč |
| 1 000 | 6,15913 Kč | 6 159,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63825 Kč | 13 914,75 Kč |
| 6 000 | 4,31771 Kč | 25 906,26 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

